Schurter 16 (IEC) A, 20 (UL / CSA) A, 250 V ac Male Screw Filtered IEC Connector C20F.0022, Solder None Fuse

Discontinued
RS Stock No.:
870-1809
Mfr. Part No.:
C20F.0022
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Solder

Current Rating

16 (IEC) A, 20 (UL / CSA) A

Voltage Rating

250 V ac

Mounting Type

Screw

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

IEC Connector Type

C20

Width

53mm

Depth

78.8mm

Height

30mm

COO (Country of Origin):
RO

C20F Series IEC Filtered Appliance Inlet


C20F series Power entry module with line filter from Schurter. These series appliance inlets have been designed to provide two key functions: an appliance inlet protection class I and line filtering in standard and medical versions. They are designed for panel mount with screw-on and snap-in versions.

Features and Benefits:


Compact design with optimal shielding
Suitable for assembly in metal plated plastic housings
Version with class X1 and X2 (standard version) capacitors
Universal line filter for standard applications
Designed for standard and medical applications
Suitable for use in equipment according to IEC/UL 60950
Suitable for use in medical equipment according to IEC/UL 60601-1

Standards

VDE Certificate Number: 104884
UL File Number: E72928


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.