Schurter C14 Snap-In IEC Connector Male, 10A, 250 V ac, Fuse Size 5 x 20mm
- RS Stock No.:
- 870-1528
- Mfr. Part No.:
- 6220.5125
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 870-1528
- Mfr. Part No.:
- 6220.5125
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10A | |
| Termination Method | Solder | |
| Switch Type | None | |
| Number of Fuses | 2 | |
| Voltage Rating | 250 V ac | |
| Fuse Size | 5 x 20mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Termination Method Solder | ||
Switch Type None | ||
Number of Fuses 2 | ||
Voltage Rating 250 V ac | ||
Fuse Size 5 x 20mm | ||
- COO (Country of Origin):
- CH
6220 Series Power Entry Modules
Professional range of Schurter power entry modules from the 6220 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140.
Features:
Body Orientation - Straight
Termination Method - Solder or Quick Connect Terminals
IEC Connector Type - C14
Thermopastic
Black
Body Orientation - Straight
Termination Method - Solder or Quick Connect Terminals
IEC Connector Type - C14
Thermopastic
Black
