Schurter 10A, 125 V ac, 250 V ac Male Screw Filtered IEC Connector 2 Pole KP01.1352.01, Quick Connect, Solder 1 Fuse
- RS Stock No.:
- 870-0824
- Mfr. Part No.:
- KP01.1352.01
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 870-0824
- Mfr. Part No.:
- KP01.1352.01
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
KP Series
Schurter KP series C14 IEC appliance inlets with integral 1 or 2 pole line switch. The KP series is designed for panel mounting and has two options available. A screw-on from front or rear version, or a snap-in version.
All single elements are already partially wired
Panel mounted
PCB terminals
Panel mounted
PCB terminals
Note
Fuse Holders must be ordered separately.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 1 |
Fuse Size | 5 x 20mm |
Switch Type | 2 Pole |
Termination Method | Quick Connect, Solder |
Current Rating | 10A |
Voltage Rating | 125 V ac, 250 V ac |
Mounting Type | Screw |
Operating Frequency | 50 Hz, 60 Hz |
IEC Connector Type | C14 |
Width | 56.1mm |
Depth | 27.8mm |
Height | 36mm |