Schurter 10 A, 15 A, 250 V ac Male Screw IEC Filter 2 Pole KP01.1152.11, Quick Connect, Solder None Fuse
- RS Stock No.:
- 870-0821
- Mfr. Part No.:
- KP01.1152.11
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 870-0821
- Mfr. Part No.:
- KP01.1152.11
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | 2 Pole | |
| Termination Method | Quick Connect, Solder | |
| Current Rating | 10 A, 15 A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Screw | |
| Operating Frequency | 50 Hz, 60 Hz | |
| IEC Connector Type | C14 | |
| Width | 56.1mm | |
| Depth | 27.8mm | |
| Height | 36mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type 2 Pole | ||
Termination Method Quick Connect, Solder | ||
Current Rating 10 A, 15 A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw | ||
Operating Frequency 50 Hz, 60 Hz | ||
IEC Connector Type C14 | ||
Width 56.1mm | ||
Depth 27.8mm | ||
Height 36mm | ||
- COO (Country of Origin):
- CZ
KP Series
Schurter KP series C14 IEC appliance inlets with integral 1 or 2 pole line switch. The KP series is designed for panel mounting and has two options available. A screw-on from front or rear version, or a snap-in version.
All single elements are already partially wired
Panel mounted
PCB terminals
Panel mounted
PCB terminals
Note
Fuse Holders must be ordered separately.
