Schurter 2A, 125 V ac, 250 V ac Male Snap-In Filtered IEC Connector 2 Pole KMF1.1221.11, Quick Connect 1 Fuse
- RS Stock No.:
- 870-0809
- Mfr. Part No.:
- KMF1.1221.11
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 870-0809
- Mfr. Part No.:
- KMF1.1221.11
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Quick Connect | |
| Current Rating | 2A | |
| Voltage Rating | 125 V ac, 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50 Hz, 60 Hz | |
| IEC Connector Type | C14 | |
| Width | 30.5mm | |
| Depth | 42.9mm | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Quick Connect | ||
Current Rating 2A | ||
Voltage Rating 125 V ac, 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50 Hz, 60 Hz | ||
IEC Connector Type C14 | ||
Width 30.5mm | ||
Depth 42.9mm | ||
Height 50mm | ||
- COO (Country of Origin):
- RO
Series Information
KMF series power entry modules with line filter from SCHURTER are an ultra-compact solution with small dimensions both behind and in front of the panel. These power line filters snap-in from the front and have four key functions. The KMF series acts as a line filter (in the standard and medical version), class I or II inlet protection, a fuse holder for fuse links 5 x 20 mm 1 or 2 pole and a 2 pole line switch. These power entry modules feature flexible steel segments that ensure excellent contact and innovative EMC shielding. All single elements are supplied already wired, and fuse drawers act as an additional safety measure.
Schurter KMF series panel mount IEC Appliance Inlet with Filter, fuse holder 1- or 2-pole, Line Switch 2-pole. These filters feature a compact design with small dimensions infront and behind the panel.EMC shielding with flexible steel segments for a good contact. Easy flexible snap-in mounting. Protection class 1 or 11 versions. Suitable for use in equipment according to IEC/UL 60950
Suitable for use in medical equipment according to IEC/UL 60601-1
Suitable for use in medical equipment according to IEC/UL 60601-1
Product Application Information
SCHURTER KMF power entry modules can be used in medical equipment in line with IEC/UL 60601-1 and in more standard equipment according to IEC/UL 60950.
Approvals
UL File
Standards
IEC/EN 60950
IEC/UL 60601-1
IEC/UL 60601-1
Approvals
VDE Certificate Number: 40035743
UL File Number: E72928
CCC File Number: 2009010204326571
UL File Number: E72928
CCC File Number: 2009010204326571
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
