Schurter 3A, 125 V dc Male Screw Filtered IEC Connector 5003.116B.1, PCB Pin None Fuse
- RS Stock No.:
 - 869-3322
 - Mfr. Part No.:
 - 5003.116B.1
 - Brand:
 - Schurter
 
Discontinued
- RS Stock No.:
 - 869-3322
 - Mfr. Part No.:
 - 5003.116B.1
 - Brand:
 - Schurter
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | PCB Pin | |
| Current Rating | 3A | |
| Voltage Rating | 125 V dc | |
| Mounting Type | Screw | |
| Width | 48.6mm | |
| Depth | 62mm | |
| Height | 24.6mm | |
| Select all | ||
|---|---|---|
Brand Schurter  | ||
Gender Male  | ||
Number of Fuses None  | ||
Switch Type None  | ||
Termination Method PCB Pin  | ||
Current Rating 3A  | ||
Voltage Rating 125 V dc  | ||
Mounting Type Screw  | ||
Width 48.6mm  | ||
Depth 62mm  | ||
Height 24.6mm  | ||
- COO (Country of Origin):
 - CH
 
5003 Series DC Filter Inlets
Schurter 5003 series DC appliance inlets with line filter. The 5003 series is a compact high-performance DC filter with optimal shielding due to completely closed filter case. The 5003 series is suitable to match a wide range of connectors including AMP universal MATE-N-LOK or Molex MLX connectors.
Screw mount, Snap-in or PCB mount versions available
Solder, quick connect or wire terminals
Solder, quick connect or wire terminals
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
