Schurter 3A, 125 V dc Male Screw Filtered IEC Connector 5003.1121.1, Quick Connect None Fuse

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
869-3316
Mfr. Part No.:
5003.1121.1
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Quick Connect

Current Rating

3A

Voltage Rating

125 V dc

Mounting Type

Screw

Width

48.6mm

Depth

61mm

Height

24.6mm