Schurter 3A, 125 V dc Male Screw Filtered IEC Connector 5003.016B.1, PCB Pin None Fuse

Discontinued
RS Stock No.:
869-3256
Mfr. Part No.:
5003.016B.1
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

PCB Pin

Current Rating

3A

Voltage Rating

125 V dc

Mounting Type

Screw

Width

48.6mm

Depth

61mm

Height

22.4 (Without Panel)mm

COO (Country of Origin):
CH

5003 Series DC Filter Inlets


Schurter 5003 series DC appliance inlets with line filter. The 5003 series is a compact high-performance DC filter with optimal shielding due to completely closed filter case. The 5003 series is suitable to match a wide range of connectors including AMP universal MATE-N-LOK or Molex MLX connectors.

Screw mount, Snap-in or PCB mount versions available
Solder, quick connect or wire terminals


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.