Schurter 1A, 250 V ac Male Screw Filtered IEC Connector 2 Pole 4304.4061, Quick Connect 2 Fuse
- RS Stock No.:
- 867-7009
- Mfr. Part No.:
- 4304.4061
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 867-7009
- Mfr. Part No.:
- 4304.4061
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Quick Connect | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Screw | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
| IEC Connector Type | C14 | |
| Width | 50mm | |
| Depth | 67mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Quick Connect | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
IEC Connector Type C14 | ||
Width 50mm | ||
Depth 67mm | ||
Height 65mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
FKI Series
Professional range of Schurter power entry modules from the FKI series. The modules are available in a variety of current ranges. Ideal for use in medical equipment
IEC Connector Type - C14
Quick Connect
2-Pole
Quick Connect
2-Pole
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
