Schurter 16A, 250 V ac Male Screw Filtered IEC Connector 5130.0400, Quick Connect None Fuse
- RS Stock No.:
- 867-6504
- Mfr. Part No.:
- 5130.0400
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-6504
- Mfr. Part No.:
- 5130.0400
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Gender | Male | |
Number of Fuses | None | |
Switch Type | None | |
Termination Method | Quick Connect | |
Current Rating | 16A | |
Voltage Rating | 250 V ac | |
Mounting Type | Screw | |
Operating Frequency | 50Hz | |
IEC Connector Type | C20 | |
Width | 50.6mm | |
Depth | 79.5mm | |
Height | 30.6mm | |
Select all | ||
---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 16A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw | ||
Operating Frequency 50Hz | ||
IEC Connector Type C20 | ||
Width 50.6mm | ||
Depth 79.5mm | ||
Height 30.6mm | ||