Schurter 10A, 250 V ac Male Snap-In Filtered IEC Connector 5120.2046.0, Flexible Wire None Fuse
- RS Stock No.:
- 867-6251
- Mfr. Part No.:
- 5120.2046.0
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-6251
- Mfr. Part No.:
- 5120.2046.0
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Flexible Wire | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
| IEC Connector Type | C14, C18 | |
| Width | 32.6mm | |
| Depth | 54.5mm | |
| Height | 24.6mm | |
| Select all | ||
|---|---|---|
| Brand Schurter | ||
| Gender Male | ||
| Number of Fuses None | ||
| Switch Type None | ||
| Termination Method Flexible Wire | ||
| Current Rating 10A | ||
| Voltage Rating 250 V ac | ||
| Mounting Type Snap-In | ||
| Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
| IEC Connector Type C14, C18 | ||
| Width 32.6mm | ||
| Depth 54.5mm | ||
| Height 24.6mm | ||
- COO (Country of Origin):
- RO
5120 Series Panel Mount C14 IEC Filter Inlets
Schurter 5120 series panel mount C14 IEC appliance inlets with line filter. The 5120 series has a completely closed filter case that offers high performance filtering.
Quick connect terminals: 6.3 x 0.8 mm
Panel mount
Standard or medical versions available
Panel mount
Standard or medical versions available
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
