Schurter 6A, 250 V ac Male Snap-In Filtered IEC Connector 5008.2116, Quick Connect None Fuse
- RS Stock No.:
- 867-5930
- Mfr. Part No.:
- 5008.2116
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-5930
- Mfr. Part No.:
- 5008.2116
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Gender | Male | |
Number of Fuses | None | |
Switch Type | None | |
Termination Method | Quick Connect | |
Current Rating | 6A | |
Voltage Rating | 250 V ac | |
Mounting Type | Snap-In | |
Operating Frequency | 60Hz | |
IEC Connector Type | C8 | |
Width | 27.2mm | |
Depth | 47.9mm | |
Height | 18mm | |
Select all | ||
---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 60Hz | ||
IEC Connector Type C8 | ||
Width 27.2mm | ||
Depth 47.9mm | ||
Height 18mm | ||