Schurter 4A, 250 V ac Male Snap-In Filtered IEC Connector 5008.2014, Quick Connect None Fuse
- RS Stock No.:
- 867-5927
- Mfr. Part No.:
- 5008.2014
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 867-5927
- Mfr. Part No.:
- 5008.2014
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Quick Connect | |
| Current Rating | 4A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 60Hz | |
| IEC Connector Type | C8 | |
| Width | 27.2mm | |
| Depth | 47.9mm | |
| Height | 18mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 4A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 60Hz | ||
IEC Connector Type C8 | ||
Width 27.2mm | ||
Depth 47.9mm | ||
Height 18mm | ||
- COO (Country of Origin):
- CH
5008 Series C8 IEC Filter Inlets
Schurter 5008 series panel mount C8 IEC appliance inlets with line filter. The 5008 series has a completely closed filter case that offers high performance filtering. The 5008 series is screw-on or snap-in panel mount, with 4.8 x 0.8 mm quick connect terminals.
Compact high performance filter
Quick connect terminals
Standard or medical versions available
Quick connect terminals
Standard or medical versions available
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
