Schurter 500mA, 250 V ac Male Snap-In Filtered IEC Connector 5008.1110, Quick Connect None Fuse

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
867-5895
Mfr. Part No.:
5008.1110
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Quick Connect

Current Rating

500mA

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

IEC Connector Type

C8

Width

27.2mm

Depth

47.9mm

Height

18mm

COO (Country of Origin):
CH

5008 Series C8 IEC Filter Inlets


Schurter 5008 series panel mount C8 IEC appliance inlets with line filter. The 5008 series has a completely closed filter case that offers high performance filtering. The 5008 series is screw-on or snap-in panel mount, with 4.8 x 0.8 mm quick connect terminals.

Compact high performance filter
Quick connect terminals
Standard or medical versions available


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.