Schurter 4A, 250 V ac Male Screw Filtered IEC Connector 2 Pole 4301.7205, Quick Connect 2 Fuse
- RS Stock No.:
- 867-2054
- Mfr. Part No.:
- 4301.7205
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-2054
- Mfr. Part No.:
- 4301.7205
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Quick Connect | |
| Current Rating | 4A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Screw | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
| IEC Connector Type | C14 | |
| Width | 44.3mm | |
| Depth | 51mm | |
| Height | 36.5mm | |
| Select all | ||
|---|---|---|
| Brand Schurter | ||
| Gender Male | ||
| Number of Fuses 2 | ||
| Fuse Size 5 x 20mm | ||
| Switch Type 2 Pole | ||
| Termination Method Quick Connect | ||
| Current Rating 4A | ||
| Voltage Rating 250 V ac | ||
| Mounting Type Screw | ||
| Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
| IEC Connector Type C14 | ||
| Width 44.3mm | ||
| Depth 51mm | ||
| Height 36.5mm | ||
- COO (Country of Origin):
- SK
KFA Series
Schurter KFA series of power entry modules with line filter feature rear mounting for efficient assembly. The KFA series offers a V-Lock notch that ensures plug removal before fuse link replacement can be carried out. Series suitable for use in metal plated plastic housings.
Features and Benefits:
Power entry modules with 2-pole fuse holder
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer Fingergrip can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8 x 0.8 mm
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer Fingergrip can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8 x 0.8 mm
Note
Fuse drawer must be ordered separately (500-6211)
Standards
IEC/UL 62368-1
Approvals
VDE Certificate Number: 40004665 (FKE, FKF, FKV, FKW);  UL File Number: E72928 (FKE, FKF, FKV, FKW)
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
