Schurter 10A, 250 V ac Male Panel Mount Filtered IEC Connector 4300.5055, Quick Connect None Fuse

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
867-1666
Mfr. Part No.:
4300.5055
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Quick Connect

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

IEC Connector Type

C14

Width

49.3mm

Depth

49.8mm

Height

23.3mm

COO (Country of Origin):
SK

KFS Series


Schurter KFS series power entry modules with line filter are rear side mounting for efficient assembly. The KFS series features a V-Lock notch that ensures plug removal before fuse link replacement can be carried out.

Power entry modules with 2-pole fuse holder
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer “Fingergrip” can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8x0.8mm


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.