Schaffner 6A, 250 V ac Male Panel Mount IEC Filter FN9246-6-06, Faston
- RS Stock No.:
- 366-8182
- Mfr. Part No.:
- FN9246-6-06
- Brand:
- Schaffner
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 366-8182
- Mfr. Part No.:
- FN9246-6-06
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 0 → 400Hz | |
| Width | 57.15mm | |
| Depth | 50mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 0 → 400Hz | ||
Width 57.15mm | ||
Depth 50mm | ||
Height 30mm | ||
- COO (Country of Origin):
- TH
Mains filters - FN9246 series
Mains filters with CEE 22 socket.
Nominal current to 10 A.
Excellent size / performance ratio.
Nominal current to 10 A.
Excellent size / performance ratio.
Approvals
UL, CSA, CI1950
Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.
