Ohmite 1A, 250 V Male Panel Mount IEC Inlet Filter 3 Pole AFM-B01-S, Plug In 1 Fuse
- RS Stock No.:
- 287-6727
- Mfr. Part No.:
- AFM-B01-S
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6727
- Mfr. Part No.:
- AFM-B01-S
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 61 x 51 x 40mm | |
| Switch Type | 3 Pole | |
| Termination Method | Plug In | |
| Current Rating | 1A | |
| Voltage Rating | 250 V | |
| Mounting Type | Panel Mount | |
Select all | ||
|---|---|---|
Brand Ohmite | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 61 x 51 x 40mm | ||
Switch Type 3 Pole | ||
Termination Method Plug In | ||
Current Rating 1A | ||
Voltage Rating 250 V | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- IN
The EMI filter designed to suppress undesirable electrical disturbances in power lines. With features such as high conducted attenuation performance and low leakage, this filter is essential for medical equipment and diagnostic equipment applications.
Rated current up to 1A
Low leakage for minimal interference
Integral IEC connector for easy installation
Overload capability of 135% rated current for 15 min
Designed to UL 60939-3, CSA 22.2 No.8-13 and IEC 60939 standards
Flammability corresponding to UL 94 V-0 for safety
Low leakage for minimal interference
Integral IEC connector for easy installation
Overload capability of 135% rated current for 15 min
Designed to UL 60939-3, CSA 22.2 No.8-13 and IEC 60939 standards
Flammability corresponding to UL 94 V-0 for safety