Schurter 10A, 250 V ac Screw Mount Filtered IEC Connector 3-108-465
- RS Stock No.:
- 188-9494
- Mfr. Part No.:
- 3-108-465
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-9494
- Mfr. Part No.:
- 3-108-465
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Series | DG12 | |
Current Rating | 10A | |
Voltage Rating | 250 V ac | |
Mounting Type | Screw Mount | |
Dimensions | 35 x 81.6 x 76mm | |
Select all | ||
---|---|---|
Brand Schurter | ||
Series DG12 | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw Mount | ||
Dimensions 35 x 81.6 x 76mm | ||