Schaffner 4A, 250 V Male Flange Mount IEC Inlet Filter 2 Pole FN281-4-06, Faston 1 Fuse
- RS Stock No.:
- 170-9500
- Mfr. Part No.:
- FN281-4-06
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 170-9500
- Mfr. Part No.:
- FN281-4-06
- Brand:
- Schaffner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
FN280 Series
The FN280 power entry module combines an IEC inlet, a mains filter with single or dual- fuse holder and a 2-pole rocker switch in a small form factor. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Complies with IEC/EN 60601-1
Rated currents up to 10 A
Single or dual-fuse holder
2-pole rocker switch
Optional earth line choke (E type)
Optional medical versions (B type)
Rated currents up to 10 A
Single or dual-fuse holder
2-pole rocker switch
Optional earth line choke (E type)
Optional medical versions (B type)
Schaffner FN28X Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 1 |
Fuse Size | 5 x 20mm |
Switch Type | 2 Pole |
Termination Method | Faston |
Current Rating | 4A |
Voltage Rating | 250 V |
Mounting Type | Flange Mount |
Operating Frequency | 50 → 400Hz |
IEC Connector Type | C14 |
Width | 32mm |
Depth | 48.6mm |
Height | 82mm |
Related links
- Schaffner 4A, 250 V Male Flange Mount IEC Inlet Filter 2 Pole...
- Schaffner 4.8A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole...
- Schaffner 10A, 250 V Male Flange Mount IEC Inlet Filter 2 Pole...
- Schaffner 4A, 250 V ac Male Flange Mount IEC Inlet Filter...
- Schaffner 7.2A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole...
- Schaffner 1.2A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole...
- Schaffner 4A, 250 V ac Male Snap-In IEC Filter 2 Pole FN285-4-06,...
- Schaffner,4A,250 V ac Male Snap-In IEC Filter 2 Pole...