- RS Stock No.:
- 170-5185
- Mfr. Part No.:
- FN9289B-10-06
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 170-5185
- Mfr. Part No.:
- FN9289B-10-06
- Brand:
- Schaffner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
FN9280 & FN9290 - IEC Inlet Filter (Medical)
The FN9280 & FN9290 series ultra-compact shielded IEC inlet filters for medical applications with a combined dual fuse holder and 2-pole rocker switch. The flange mounting variant is supplied with a kit to allow either front or rear mounting using either a horizontal or vertical mounting plate. Applications for the FN9280 & FN9290 series include: portable electrical and electronic equipment; consumer goods; EDP and office equipment; single-phase power supplies; switch-mode power supplies; test and measurement equipment; medical electrical devices (MD)and in-Vitro-Diagnostics (IVD) equipment
Good attenuation performance
Shielded construction to give protection from magnetic fields
Compact housing incorporating a dual fuse holder and a 2-pole rocker switch
Flange version supplied with horizontal and vertical mounting plates which can be fitted to allow front or rear mounting
Snap-in version also available
Faston terminals
Medical version (B Type) according IEC / EN60601-1
Shielded construction to give protection from magnetic fields
Compact housing incorporating a dual fuse holder and a 2-pole rocker switch
Flange version supplied with horizontal and vertical mounting plates which can be fitted to allow front or rear mounting
Snap-in version also available
Faston terminals
Medical version (B Type) according IEC / EN60601-1
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 2 |
Fuse Size | 5 x 20mm |
Switch Type | 2 Pole |
Termination Method | Solder, Spade |
Current Rating | 10A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
Operating Frequency | 50 → 400Hz |
IEC Connector Type | C14 |
Width | 32mm |
Depth | 55.6mm |
Height | 49.8mm |