Schaffner 6A, 250 V ac Male Panel Mount IEC Filter FN 329-6/05, Faston
- RS Stock No.:
- 238-794
- Mfr. Part No.:
- FN 329-6/05
- Brand:
- Schaffner
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.71
(exc. VAT)
£11.65
(inc. VAT)
- RS Stock No.:
- 238-794
- Mfr. Part No.:
- FN 329-6/05
- Brand:
- Schaffner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schaffner | |
Gender | Male | |
Termination Method | Faston | |
Current Rating | 6A | |
Voltage Rating | 250 V ac | |
Mounting Type | Panel Mount | |
Operating Frequency | 0 → 400Hz | |
Width | 51.5mm | |
Depth | 65.5mm | |
Height | 26mm | |
Select all | ||
---|---|---|
Brand Schaffner | ||
Gender Male | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 0 → 400Hz | ||
Width 51.5mm | ||
Depth 65.5mm | ||
Height 26mm | ||