Schurter 8A, 250 V ac Male Panel Mount Filtered IEC Connector 5707.0801.312, Solder 2 Fuse
- RS Stock No.:
- 208-954
- Distrelec Article No.:
- 169-61-072
- Mfr. Part No.:
- 5707.0801.312
- Brand:
- Schurter
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£28.96
(exc. VAT)
£34.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 68 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £28.96 |
| 5 - 9 | £26.06 |
| 10 - 19 | £23.46 |
| 20 - 49 | £21.14 |
| 50 + | £20.07 |
*price indicative
- RS Stock No.:
- 208-954
- Distrelec Article No.:
- 169-61-072
- Mfr. Part No.:
- 5707.0801.312
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | None | |
| Termination Method | Solder | |
| Current Rating | 8A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| IEC Connector Type | C14 | |
| Width | 51mm | |
| Depth | 59.6mm | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type None | ||
Termination Method Solder | ||
Current Rating 8A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
IEC Connector Type C14 | ||
Width 51mm | ||
Depth 59.6mm | ||
Height 42mm | ||
5707 Series
Schurter 5707 series panel mount IEC appliance inlets with line filter. The 5707 series has a completely closed filter case that offers high performance filtering. The 5707 series is screw-on or snap-in panel mount, with 6.3 x 0.8 mm quick connect terminals.
Panel mounting installation, screw attachment from front or rear
IP65 protection, screws with sealing included
Standard filter 1 or 2 pole
Quick connect terminals 6.3 x 0.8 mm
Dual screw type fuse holder for 5 x 20 mm fuse holder, please order separately
IP65 protection, screws with sealing included
Standard filter 1 or 2 pole
Quick connect terminals 6.3 x 0.8 mm
Dual screw type fuse holder for 5 x 20 mm fuse holder, please order separately
Schurter Medical Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Related links
- Schurter 8A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 8A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 8A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 2A Solder 2 Fuse
- Schurter 10A Solder 2 Fuse
- Schurter 6A Solder 2 Fuse
- Schurter 8A, 250 V ac Screw Mount Filtered IEC Connector 3-103-779
- Schurter 8A, 250 V ac Snap-In Filtered IEC Connector 3-107-476
