Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 5707.0401.312, Solder

Bulk discount available

Subtotal (1 unit)*

£25.46

(exc. VAT)

£30.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£25.46
5 - 9£23.68
10 - 24£22.15
25 - 49£20.62
50 +£18.84

*price indicative

RS Stock No.:
208-932
Mfr. Part No.:
5707.0401.312
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Termination Method

Solder

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

51mm

Depth

59.6mm

Height

42mm

5707 Series


Schurter 5707 series panel mount IEC appliance inlets with line filter. The 5707 series has a completely closed filter case that offers high performance filtering. The 5707 series is screw-on or snap-in panel mount, with 6.3 x 0.8 mm quick connect terminals.

Panel mounting installation, screw attachment from front or rear
IP65 protection, screws with sealing included
Standard filter 1 or 2 pole
Quick connect terminals 6.3 x 0.8 mm
Dual screw type fuse holder for 5 x 20 mm fuse holder, please order separately


Schurter Medical Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.

Related links