Schurter 1A, 250 V ac Male Panel Mount Filtered IEC Connector 5707.0101.312, Quick Connect 2 Fuse
- RS Stock No.:
- 208-910
- Mfr. Part No.:
- 5707.0101.312
- Brand:
- Schurter
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£25.05
(exc. VAT)
£30.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £25.05 |
| 5 - 9 | £22.55 |
| 10 - 19 | £20.29 |
| 20 - 49 | £18.26 |
| 50 + | £17.36 |
*price indicative
- RS Stock No.:
- 208-910
- Mfr. Part No.:
- 5707.0101.312
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | None | |
| Termination Method | Quick Connect | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50 Hz, 60 Hz | |
| IEC Connector Type | C14, C18 | |
| Width | 51mm | |
| Depth | 59.6mm | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 Hz, 60 Hz | ||
IEC Connector Type C14, C18 | ||
Width 51mm | ||
Depth 59.6mm | ||
Height 42mm | ||
5707 Series
Schurter 5707 series panel mount IEC appliance inlets with line filter. The 5707 series has a completely closed filter case that offers high performance filtering. The 5707 series is screw-on or snap-in panel mount, with 6.3 x 0.8 mm quick connect terminals.
Panel mounting installation, screw attachment from front or rear
IP65 protection, screws with sealing included
Standard filter 1 or 2 pole
Quick connect terminals 6.3 x 0.8 mm
Dual screw type fuse holder for 5 x 20 mm fuse holder, please order separately
IP65 protection, screws with sealing included
Standard filter 1 or 2 pole
Quick connect terminals 6.3 x 0.8 mm
Dual screw type fuse holder for 5 x 20 mm fuse holder, please order separately
Schurter Medical Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Related links
- Schurter 1A Quick Connect 2 Fuse
- Schurter 1A 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole KMF0.2113.11 , Quick Connect 2 Fuse
- Schurter 10A Quick Connect 2 Fuse
- Schurter 10A Quick Connect 2 Fuse
- Schurter 10A Quick Connect 2 Fuse
- Schurter 1A Quick Connect Terminals 6.3 x 0.8
- Schurter 1A Quick Connect Terminals 6.3 x 0.8
- Schurter 1A Quick Connect Terminals 6.3 x 0.8
