Schurter C14 Snap-In IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 5 x 20mm
- RS Stock No.:
- 870-3643
- Mfr. Part No.:
- KG10.6101.105
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 870-3643
- Mfr. Part No.:
- KG10.6101.105
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Switch Type | 2 Pole | |
| Number of Fuses | 2 | |
| Voltage Rating | 125 V, 250 V | |
| Fuse Size | 5 x 20 mm, 6.3 x 32mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Switch Type 2 Pole | ||
Number of Fuses 2 | ||
Voltage Rating 125 V, 250 V | ||
Fuse Size 5 x 20 mm, 6.3 x 32mm | ||
- COO (Country of Origin):
- CZ
KG Series
Schurter KG series C14 IEC appliance inlets with integral fuse holder and line switch. The KG series is designed for panel mounting and has two options available. A screw-on from front or rear version or a snap-in version.
The KG series features a protection class I line switch, a 2 pole fuseholder with interchangeable fuse drawer for 5 x20 mm or 6.3 x 32 mm fuse links and a voltage selector.
The KG series features a protection class I line switch, a 2 pole fuseholder with interchangeable fuse drawer for 5 x20 mm or 6.3 x 32 mm fuse links and a voltage selector.
All single elements are already partially wired
Panel mounted
Quick connect terminals 4.8 x 0.8 mm
Panel mounted
Quick connect terminals 4.8 x 0.8 mm
Note
Voltage selector inserts, fuse draw and jumper wires must be ordered separately.
