Schurter C14 Snap-In IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 5 x 20 mm, 6.3 x 32 mm
- RS Stock No.:
- 870-3631
- Mfr. Part No.:
- KE10.6100.105
- Brand:
- Schurter
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.26
(exc. VAT)
£12.31
(inc. VAT)
- RS Stock No.:
- 870-3631
- Mfr. Part No.:
- KE10.6100.105
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Switch Type | None | |
| Number of Fuses | 2 | |
| Voltage Rating | 125 V, 250 V | |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Switch Type None | ||
Number of Fuses 2 | ||
Voltage Rating 125 V, 250 V | ||
Fuse Size 5 x 20 mm, 6.3 x 32 mm | ||
- COO (Country of Origin):
- CZ
KE Series
The KE series of Power entry modules, available as either Snap-in or Screw panel mounting. Various current ranges across the entire range. All models are highly reliable and extremely good quality.
Panel mount
Available with or without internal partial wired connections
Suitable for use in equipment according to IEC/UL 60950
Available with or without internal partial wired connections
Suitable for use in equipment according to IEC/UL 60950
Note
Fuse Holders must be ordered separately.
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.

