Schurter C14, C18 Snap-In IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 870-3583
- Mfr. Part No.:
- GSP2.8201.13
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 870-3583
- Mfr. Part No.:
- GSP2.8201.13
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14, C18 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10 A, 15A | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Switch Type | None | |
| Number of Fuses | None | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14, C18 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10 A, 15A | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Switch Type None | ||
Number of Fuses None | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- CZ
GSP2 Series
Schurter GSP2 series C14 IEC appliance inlets are panel mounted PCB inlets. The GSP2 series features appliance inlet protection class I or II and is suitable for use in equipment according to IEC/UL 60950.
Panel mount
Protection class I or II
All single elements are already wired
Fuse holder for 5 x 20 mm fuse links
PCB mounting
Protection class I or II
All single elements are already wired
Fuse holder for 5 x 20 mm fuse links
PCB mounting
