Schurter C14 Snap-In IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 5 x 20mm
- RS Stock No.:
- 870-3558
- Mfr. Part No.:
- GSF2.2011.01
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 870-3558
- Mfr. Part No.:
- GSF2.2011.01
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Switch Type | None | |
| Number of Fuses | 2 | |
| Voltage Rating | 125 V, 250 V | |
| Fuse Size | 5 x 20mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Switch Type None | ||
Number of Fuses 2 | ||
Voltage Rating 125 V, 250 V | ||
Fuse Size 5 x 20mm | ||
- COO (Country of Origin):
- CZ
GSF2 Series
Schurter GSF2 series C14 IEC appliance inlets with integral fuse holder on the rear side. The GSF2 series features appliance inlet protection class I or II and is suitable for use in equipment according to IEC/UL 60950.
The GSF2 series is snap-in panel mounted, and features two locking snappers that reinforce the connector against repeated or excessive pull out force during plug removal.
The GSF2 series is snap-in panel mounted, and features two locking snappers that reinforce the connector against repeated or excessive pull out force during plug removal.
Panel mount
Protection class I or II
All single elements are already wired
Fuse holder for 5 x 20 mm fuse links
4.8 x 0.8 mm quick connect terminals
Protection class I or II
All single elements are already wired
Fuse holder for 5 x 20 mm fuse links
4.8 x 0.8 mm quick connect terminals
