The GSP1 Series of Schurter IEC appliance inlets are available in C14 and C18. These connectors are equipped with a 'V-Lock' notch intended for use with a latching cordset. All models in the GSP1 series are highly reliable and extremely good quality.
Panel Mount Screw-on mounting from rear-side
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Attribute
Value
IEC Connector Type
C14
Mounting Type
Panel Mount
Gender
Male
Current Rating
10 A, 15A
Body Orientation
Straight
Termination Method
PCB
Switch Type
None
Number of Fuses
None
Voltage Rating
250 V
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.