Schurter C20 Panel Mount IEC Connector Male, 20A, 250 V

Discontinued
RS Stock No.:
870-3467
Mfr. Part No.:
EF12.0035.1110.01
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C20

Mounting Type

Panel Mount

Gender

Male

Current Rating

20A

Body Orientation

Straight

Termination Method

Quick Connect

Switch Type

2 Pole

Number of Fuses

None

Voltage Rating

250 V

COO (Country of Origin):
CH

EF12 Series


Schurter EF12 series C14 power entry modules are a high performance IEC inlet that feature a line filter and type TA45 circuit breaker. The EF12 series are designed to be panel mounted with screw-on mountings from the front.

Panel mount
Quick connect terminals 6.3 x 0.8 mm
TA45 Circuit breaker
EMC-Shielded
Compact design
Standard or medical versions available


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.