Schurter C20 Panel Mount IEC Connector Male, 20A, 125 V, 250 V
- RS Stock No.:
- 870-3454
- Mfr. Part No.:
- EF11.2196.0010.01
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-3454
- Mfr. Part No.:
- EF11.2196.0010.01
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C20 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 20A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Switch Type | 2 Pole | |
| Number of Fuses | None | |
| Voltage Rating | 125 V, 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C20 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 20A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Switch Type 2 Pole | ||
Number of Fuses None | ||
Voltage Rating 125 V, 250 V | ||
- COO (Country of Origin):
- CH
EF11 Series
Schurter EF11 series C20 power entry modules come in two versions. They are both panel mount but the user has a choice of either screw-on or snap-in versions. The screw-on can be mounted and secured from the front and rear side whilst the snap-in is mounted from the front side only.
The EF11 series offer two functions, appliance inlet protection class I and a 2 pole TA45 circuit breaker.
The EF11 series offer two functions, appliance inlet protection class I and a 2 pole TA45 circuit breaker.
6.3 x 0.8mm quick connect terminals
All single elements are already wired
Line switch non-illuminated or illuminated
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 60950
All single elements are already wired
Line switch non-illuminated or illuminated
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 60950
Note
Fuse Holders must be ordered separately.
