Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
870-3344
Mfr. Part No.:
DF12.0470.7310.1
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Switch Type

2 Pole

Number of Fuses

None

Voltage Rating

250 V

COO (Country of Origin):
CH

DF12 Series


Schurter DF12 series C14 power entry modules are a high performance IEC inlet that feature a line filter and type TA45 circuit breaker. The DF12 series are designed to be panel mounted with screw-on mountings from the front.

Panel mount
Quick connect terminals 6.3 x 0.8 mm
TA45 Circuit breaker
Compact design
Standard or medical versions available


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.