- RS Stock No.:
- 870-3328
- Mfr. Part No.:
- DF11.1698.0010.01
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 870-3328
- Mfr. Part No.:
- DF11.1698.0010.01
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
DF11 Series
Schurter DF11 series C14 power entry modules come in two versions. They are both panel mount but the user has a choice of either screw-on or snap-in versions. The screw-on can be mounted and secured from the front and rear side whilst the snap-in is mounted from the front side only.
The DF11 series offer two functions, appliance inlet protection class I and II and a line switch for either 1 or 2 poles.
The DF11 series offer two functions, appliance inlet protection class I and II and a line switch for either 1 or 2 poles.
4.8 x 0.8mm quick connect terminals
Ultra-compact design
All single elements are already wired
Line switch non-illuminated or illuminated
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 60950
Ultra-compact design
All single elements are already wired
Line switch non-illuminated or illuminated
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 60950
Note
Fuse Holders must be ordered separately.
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 15A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | None |
Voltage Rating | 250 V |