Schurter DF11 series C14 power entry modules come in two versions. They are both panel mount but the user has a choice of either screw-on or snap-in versions. The screw-on can be mounted and secured from the front and rear side whilst the snap-in is mounted from the front side only. The DF11 series offer two functions, appliance inlet protection class I and II and a line switch for either 1 or 2 poles.
4.8 x 0.8mm quick connect terminals Ultra-compact design All single elements are already wired Line switch non-illuminated or illuminated Ideal for application with high transient loads Suitable for use in equipment according to IEC/UL 60950