Schurter C14 Panel Mount IEC Connector Male, 4A, 125 V, 250 V
- RS Stock No.:
- 870-3237
- Mfr. Part No.:
- DC22.4223.111
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 870-3237
- Mfr. Part No.:
- DC22.4223.111
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 4A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Switch Type | 2 Pole | |
| Number of Fuses | None | |
| Voltage Rating | 125 V, 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 4A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Switch Type 2 Pole | ||
Number of Fuses None | ||
Voltage Rating 125 V, 250 V | ||
- COO (Country of Origin):
- SK
DC22 Series
Schurter DC22 series C14 power entry modules are a high performance IEC inlet that feature a line filter and line switch. The DC22 series are designed to be panel mounted with screw-on mountings on PCB from rear side. The DC22 connectors are equipped with a 'V-Lock' notch intended for use with the latching cordset. This cord latching system prevents against accidental removal of the cordset.
Panel mount
EMC-shielded
Line switch
Compact design
Standard or medical versions available
EMC-shielded
Line switch
Compact design
Standard or medical versions available
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
