Schurter C14 Panel Mount IEC Connector Male, 4A, 125 V, 250 V

Discontinued
RS Stock No.:
870-3230
Mfr. Part No.:
DC22.4111.111
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

4A

Body Orientation

Straight

Termination Method

Quick Connect

Switch Type

1 Pole

Number of Fuses

None

Voltage Rating

125 V, 250 V

COO (Country of Origin):
SK

DC22 Series


Schurter DC22 series C14 power entry modules are a high performance IEC inlet that feature a line filter and line switch. The DC22 series are designed to be panel mounted with screw-on mountings on PCB from rear side. The DC22 connectors are equipped with a 'V-Lock' notch intended for use with the latching cordset. This cord latching system prevents against accidental removal of the cordset.

Panel mount
EMC-shielded
Line switch
Compact design
Standard or medical versions available


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.