Schurter C14 Screw Mount IEC Connector Male, 10A, 125 V, 250 V
- RS Stock No.:
- 870-3215
- Mfr. Part No.:
- DC21.0021.1111.21
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 870-3215
- Mfr. Part No.:
- DC21.0021.1111.21
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
IEC Connector Type | C14 | |
Mounting Type | Screw Mount | |
Gender | Male | |
Current Rating | 10 A, 11A | |
Body Orientation | Straight | |
Termination Method | Quick Connect | |
Switch Type | 2 Pole | |
Number of Fuses | None | |
Voltage Rating | 125 V, 250 V | |
Select all | ||
---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Screw Mount | ||
Gender Male | ||
Current Rating 10 A, 11A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Switch Type 2 Pole | ||
Number of Fuses None | ||
Voltage Rating 125 V, 250 V | ||