Schurter C14 Panel Mount IEC Connector Male, 1A, 125 V, 250 V
- RS Stock No.:
- 870-3151
- Mfr. Part No.:
- DC12.1102.001
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 870-3151
- Mfr. Part No.:
- DC12.1102.001
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 1A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Switch Type | 2 Pole | |
| Number of Fuses | None | |
| Voltage Rating | 125 V, 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 1A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Switch Type 2 Pole | ||
Number of Fuses None | ||
Voltage Rating 125 V, 250 V | ||
- COO (Country of Origin):
- SK
DC12 Series
The DC12 series of power entry modules from Schurter are a high performance IEC inlet with line filter and line switch. The DC12 inlets are equipped with a 'V-Lock' notch intended for use with the latching cordset. These IEC filters have a compact design and are available in white or black. The DC 12 series has a switch for high inrush current.
Features and Benefits:
Different mounting options available - screw on from front or rear and snap-in from front
Rear side mounting enables an efficient, cost saving assembly
6.3 x 0.8 mm quick connect terminals
Line switch
Compact size
Excellent shielding
Single elements are already wired
Standard and medical versions are available
Illuminated and non-illuminated line switch options
Available in black or white
Product Applications:
DC12 power entry modules are suitable for applications with high transient loads. These IEC inlets can be used for appliance inlet protection (Class I or II), a 1 or 2 pole line switch or as a line filter for standard or medical applications.
Standards
For use in equipment according to IEC/UL 60950. Medical versions are suitable for use in medical equipment according to IEC/UL 60601-1.
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
