Schurter C14 Panel Mount IEC Connector Male, 4A, 125 V, 250 V, Fuse Size 5 x 20mm

Discontinued
RS Stock No.:
870-3025
Mfr. Part No.:
CD34.1101.151
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

4A

Body Orientation

Straight

Termination Method

Quick Connect

Switch Type

2 Pole

Number of Fuses

2

Voltage Rating

125 V, 250 V

Fuse Size

5 x 20 mm, 6.3 x 32mm

COO (Country of Origin):
SK

CD Series


Schurter CD series C14 power entry modules are a high performance IEC inlet that feature a line filter, line switch and fuse holder. The CD series are designed to be panel mounted with screw-on mountings on the front side.

Quick connect terminals: 4.8 x 0.8 mm
Panel mount
Interchangeable fuse drawer
Line switch
Standard or medical versions available


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.