Schurter C16 Snap-In IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 870-2524
- Mfr. Part No.:
- 6110.4115
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 870-2524
- Mfr. Part No.:
- 6110.4115
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C16 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10 A, 15A | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Switch Type | None | |
| Number of Fuses | None | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C16 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10 A, 15A | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Switch Type None | ||
Number of Fuses None | ||
Voltage Rating 250 V | ||
6110 Series Power Entry Modules
The 6110 series appliance inlets have been designed to offer class I protection and a pin temperature rating of +120 °C. They are panel mount with a choice of either snap-in or screw-on versions. They also feature solder or quick connect terminals.
Features:
Ratings IEC: 10 A at 250 V AC 50 Hz
Ratings UL/CSA: 15 A at 250 V AC 60 Hz
Dielectric Strength: > 2 kV AC between L-N, > 2 kV AC between L/N-PE (1 min/50 Hz)
Allowable Operation Temp: -25 to +120 °C
Degree of Protection: IP 30 acc. to IEC 60529 (from front side)
Protection Class: Suitable for appliances with protection class I acc. to IEC 61140
Terminals: Solder terminals or quick connect terminals
Panel Thickness for Screw: max 8 mm
Panel thickness for Snap-in: 1/1.2/1.5/2/2.5/3 mm
Material: Thermoplastic, black, UL 94V-0 (housing)
IEC connector type: C16 acc. to IEC 60320
Ratings IEC: 10 A at 250 V AC 50 Hz
Ratings UL/CSA: 15 A at 250 V AC 60 Hz
Dielectric Strength: > 2 kV AC between L-N, > 2 kV AC between L/N-PE (1 min/50 Hz)
Allowable Operation Temp: -25 to +120 °C
Degree of Protection: IP 30 acc. to IEC 60529 (from front side)
Protection Class: Suitable for appliances with protection class I acc. to IEC 61140
Terminals: Solder terminals or quick connect terminals
Panel Thickness for Screw: max 8 mm
Panel thickness for Snap-in: 1/1.2/1.5/2/2.5/3 mm
Material: Thermoplastic, black, UL 94V-0 (housing)
IEC connector type: C16 acc. to IEC 60320
Standards
UL 498, CSA C22.2 no. 42 (for hot conditions) pin-temperature 120 °C, 10 A, Protection Class I
