Schurter C18 Panel Mount IEC Connector Male, 10A, 250 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
870-2442
Mfr. Part No.:
6102.3200
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C18

Mounting Type

Panel Mount

Gender

Male

Current Rating

10 A, 15A

Body Orientation

Straight

Termination Method

Quick Connect

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

6102 Series Power Entry Modules


The 6102 series appliance inlets have been designed to offer class II protection and a pin temperature rating of +70 °C. They are panel mount with a choice of either snap-in or screw-on versions. They also feature solder or quick connect terminals.

Features:
Ratings IEC: 10 A at 250 V AC 50 Hz
Ratings UL/CSA: 15 A at 250 V AC 60 Hz
Dielectric Strength: > 2 kV AC between L-N (1 min/50 Hz)
Allowable Operation Temp: -25 to +70 °C
Degree of Protection: IP 40 acc. to IEC 60529 (from front side)
Protection Class: Suitable for appliances with protection class II acc. to IEC 61140
Terminals: Solder terminals or quick connect terminals
Panel Thickness for Screw: max 8 mm
Panel thickness for Snap-in: 1/1.2/1.5/2/2.5/3 mm
Material: Thermoplastic, black, UL 94V-0 (housing)
IEC connector type: C18 acc. to IEC 60320,

Standards

UL 498, CSA C22.2 no. 42 (for cold conditions) pin-temperature +70 °C, 10 A, Protection Class II