Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 870-2408
- Mfr. Part No.:
- 6100.4216
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-2408
- Mfr. Part No.:
- 6100.4216
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10 A, 15A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Switch Type | None | |
| Number of Fuses | None | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
| Brand Schurter | ||
| IEC Connector Type C14 | ||
| Mounting Type Snap-In | ||
| Gender Male | ||
| Current Rating 10 A, 15A | ||
| Body Orientation Straight | ||
| Termination Method Quick Connect | ||
| Switch Type None | ||
| Number of Fuses None | ||
| Voltage Rating 250 V | ||
EEC 22 male panel clip-on sockets, 6100-4 series
These male panel mount sockets are clipped on quickly using plastic harpoons (SNAP-IN mounting).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
Standards
  UL, CSA, VDE, SEMKO and SEV.
