Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 870-2372
- Mfr. Part No.:
- 6100.4112
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 870-2372
- Mfr. Part No.:
- 6100.4112
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10 A, 15A | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Switch Type | None | |
| Number of Fuses | None | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10 A, 15A | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Switch Type None | ||
Number of Fuses None | ||
Voltage Rating 250 V | ||
EEC 22 male panel clip-on sockets, 6100-4 series
These male panel mount sockets are clipped on quickly using plastic harpoons (SNAP-IN mounting).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
Standards
UL, CSA, VDE, SEMKO and SEV.
