Schurter C22 Panel Mount IEC Connector Male, 16A, 250 V
- RS Stock No.:
- 870-1861
- Mfr. Part No.:
- C22F.1102
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-1861
- Mfr. Part No.:
- C22F.1102
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C22 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 16 A, 20A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Switch Type | None | |
| Number of Fuses | None | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
| Brand Schurter | ||
| IEC Connector Type C22 | ||
| Mounting Type Panel Mount | ||
| Gender Male | ||
| Current Rating 16 A, 20A | ||
| Body Orientation Straight | ||
| Termination Method Quick Connect | ||
| Switch Type None | ||
| Number of Fuses None | ||
| Voltage Rating 250 V | ||
- COO (Country of Origin):
- RO
C22F EMV Power Entry Modules
Professional range of Schurter power entry modules from the C22F series idea for use in rough environments.  The modules are designed to be used on a wide range of applications and is fitted with a universal line filter.
Features:
Solder Terminals or Quick Connect Terminals
Screw-on Version from Front Side
Compact Design with Optimal Shielding
Suitable for high ambient temperatures up to 75°C
Solder Terminals or Quick Connect Terminals
Screw-on Version from Front Side
Compact Design with Optimal Shielding
Suitable for high ambient temperatures up to 75°C
