- RS Stock No.:
- 870-1512
- Mfr. Part No.:
- 6220.2100
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 870-1512
- Mfr. Part No.:
- 6220.2100
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
6220 Series Power Entry Modules
Professional range of Schurter power entry modules from the 6220 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140.
Features:
Body Orientation - Straight
Termination Method - Solder or Quick Connect Terminals
IEC Connector Type - C14
Thermopastic
Black
Body Orientation - Straight
Termination Method - Solder or Quick Connect Terminals
IEC Connector Type - C14
Thermopastic
Black
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | None |
Number of Fuses | 2 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |