Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Mains & DC Power Connectors
IEC Connectors
Schurter F Screw Mount IEC Connector Socket, 10A, 250 V
RS Stock No.:
870-1486
Mfr. Part No.:
6182.0033
Brand:
Schurter
View all IEC Connectors
Discontinued product
RS Stock No.:
870-1486
Mfr. Part No.:
6182.0033
Brand:
Schurter
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CZ
5001 Series Power Entry Modules
Professional range of Schurter AC power entry module inlets from the 5001 series. The inlets are suitable for appliances with protection class II
Panel Mount
Thermoplastic
Mounting Style - Screw
Termination Style - Solder
Attribute
Value
IEC Connector Type
F
Mounting Type
Screw Mount
Gender
Female
Current Rating
10 A, 15A
Body Orientation
Straight
Termination Method
Solder
Switch Type
None
Number of Fuses
None
Voltage Rating
250 V