Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 870-1234
- Mfr. Part No.:
- 6135.0139.0210
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 870-1234
- Mfr. Part No.:
- 6135.0139.0210
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10 A, 15A | |
| Termination Method | Quick Connect | |
| Switch Type | 2 Pole | |
| Number of Fuses | None | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10 A, 15A | ||
Termination Method Quick Connect | ||
Switch Type 2 Pole | ||
Number of Fuses None | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- CH
6135 Series Power Entry Modules
Professional range of Schurter panel mounting power entry modules from the 6135 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Features:
Panel Mount: Snap-in Version
IEC Connector Type - C14 with Circuit Breaker
Thermoplastic
Black
Panel Mount: Snap-in Version
IEC Connector Type - C14 with Circuit Breaker
Thermoplastic
Black
