Schurter J Snap-In IEC Connector Socket, 16A, 250 V
- RS Stock No.:
- 869-3168
- Mfr. Part No.:
- 4797.3115
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 869-3168
- Mfr. Part No.:
- 4797.3115
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | J | |
| Mounting Type | Snap-In | |
| Gender | Female | |
| Current Rating | 16 A, 20A | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Switch Type | None | |
| Number of Fuses | None | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type J | ||
Mounting Type Snap-In | ||
Gender Female | ||
Current Rating 16 A, 20A | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Switch Type None | ||
Number of Fuses None | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- CN
4797 Series
Professional range of Schurter power entry modules from the 4797 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140. The 4797 connectors are equipped with a V-Lock notch intended for use with a latching cordset. The cord latching system prevents against accidental removal of the cordset.
Panel Mount
Body Orientation - Straight
Termination Method - Quick Connect, Solder
Thermoplastic
Black
Body Orientation - Straight
Termination Method - Quick Connect, Solder
Thermoplastic
Black
