Schurter J Snap-In IEC Connector Socket, 16A, 250 V
- RS Stock No.:
- 869-3146
- Mfr. Part No.:
- 4797.3025
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-3146
- Mfr. Part No.:
- 4797.3025
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
IEC Connector Type | J | |
Mounting Type | Snap-In | |
Gender | Female | |
Current Rating | 16 A, 20A | |
Body Orientation | Straight | |
Termination Method | Solder | |
Switch Type | None | |
Number of Fuses | None | |
Voltage Rating | 250 V | |
Select all | ||
---|---|---|
Brand Schurter | ||
IEC Connector Type J | ||
Mounting Type Snap-In | ||
Gender Female | ||
Current Rating 16 A, 20A | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Switch Type None | ||
Number of Fuses None | ||
Voltage Rating 250 V | ||